C8051F983-C-GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: $2.91206
Datasheet
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F983-C-GMR

DigiKey Part Number
336-5172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F983-C-GMR
Description
IC MCU 8BIT 4KB FLASH 20QFN
Customer Reference
Detailed Description
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
16
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
20-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB50F4G-A-QFN16RSilicon Labs0336-EFM8BB50F4G-A-QFN16RTR-ND$2.91206MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types