
C8051F912-D-GMR | |
|---|---|
DigiKey Part Number | 336-4823-2-ND - Tape & Reel (TR) 336-4823-1-ND - Cut Tape (CT) 336-4823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F912-D-GMR |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $27.02400 | $270.24 |
| 25 | $24.88160 | $622.04 |
| 100 | $22.13720 | $2,213.72 |
| 250 | $20.68268 | $5,170.67 |
| 500 | $19.76382 | $9,881.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $18.59369 | $27,890.53 |
| 3,000 | $18.01218 | $54,036.54 |
| 4,500 | $17.72040 | $79,741.80 |



