
C8051F850-C-GM | |
|---|---|
DigiKey Part Number | C8051F850-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | C8051F850-C-GM |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Customer Reference | |
Detailed Description | CIP-51™ C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | C8051F850-C-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51™ | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $18.41600 | $184.16 |
| 25 | $16.93960 | $423.49 |
| 120 | $14.78983 | $1,774.78 |
| 360 | $13.60589 | $4,898.12 |
| 600 | $13.14453 | $7,886.72 |
| 1,080 | $12.67846 | $13,692.74 |
| 2,520 | $12.11751 | $30,536.13 |
| 5,040 | $11.74425 | $59,191.02 |


