
C8051F394-A-GM | |
---|---|
DigiKey Part Number | 336-2306-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F394-A-GM |
Description | IC MCU 8BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x10b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $22.76100 | $227.61 |
91 | $19.08374 | $1,736.62 |
182 | $18.16692 | $3,306.38 |
273 | $17.68645 | $4,828.40 |
546 | $16.95716 | $9,258.61 |
1,001 | $16.40964 | $16,426.05 |
2,548 | $15.71352 | $40,038.05 |
5,005 | $15.30825 | $76,617.79 |