
C8051F392-A-GMR | |
|---|---|
DigiKey Part Number | 336-4728-2-ND - Tape & Reel (TR) 336-4728-1-ND - Cut Tape (CT) 336-4728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F392-A-GMR |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F39x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F392-A-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.18000 | $271.80 |
| 25 | $25.02640 | $625.66 |
| 100 | $22.26710 | $2,226.71 |
| 250 | $20.80532 | $5,201.33 |
| 500 | $19.88206 | $9,941.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $18.70655 | $28,059.83 |
| 3,000 | $18.12249 | $54,367.47 |
| 4,500 | $17.82935 | $80,232.08 |


