C8051F340DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F340DK

DigiKey Part Number
336-1307-ND
Manufacturer
Manufacturer Product Number
C8051F340DK
Description
C8051F340 EVAL BRD
Customer Reference
Detailed Description
C8051F340 - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
C8051F340
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.