
BLE112-A-V1 | |
---|---|
DigiKey Part Number | 1446-1017-2-ND - Tape & Reel (TR) 1446-1017-1-ND - Cut Tape (CT) 1446-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE112-A-V1 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLE112-A-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2540 | |
Memory Size | 128kB Flash, 8kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |