
BGM210L022JNF2R | |
---|---|
DigiKey Part Number | 336-6187-2-ND - Tape & Reel (TR) 336-6187-1-ND - Cut Tape (CT) 336-6187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM210L022JNF2R |
Description | RF TXRX MOD BT PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -104.4dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 18-SMD Module | |
Base Product Number |