


BGM123A256V2R | |
|---|---|
DigiKey Part Number | 336-3808-2-ND - Tape & Reel (TR) 336-3808-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGM123A256V2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM123A256V2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.92000 | $91.92 |
| 10 | $78.49900 | $784.99 |
| 25 | $73.93440 | $1,848.36 |
| 100 | $67.75750 | $6,775.75 |
| 250 | $64.10368 | $16,025.92 |
| 500 | $61.54500 | $30,772.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $59.15065 | $59,150.65 |

