
4460CPCE30E915S | |
---|---|
DigiKey Part Number | 4460CPCE30E915S-ND |
Manufacturer | |
Manufacturer Product Number | 4460CPCE30E915S |
Description | WIRELESS RF PICO BOARD |
Customer Reference | |
Detailed Description | Si4460 EZRadioPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4460 | |
Note | - |