
1064-868-DK | |
---|---|
DigiKey Part Number | 336-2612-ND |
Manufacturer | |
Manufacturer Product Number | 1064-868-DK |
Description | KIT DEVELOPMENT FOR SI1064 |
Customer Reference | |
Detailed Description | Si1064 EZRadio® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si1064 | |
Note | - |