
SD9231-40-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD9231-40-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD9231-40-A-QC9-TA |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.24000 | $160.24 |
| 10 | $127.68000 | $1,276.80 |
| 50 | $114.63400 | $5,731.70 |
| 100 | $110.59400 | $11,059.40 |
| 250 | $106.32932 | $26,582.33 |
| 500 | $103.75894 | $51,879.47 |

