
SPDL4532-510-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL4532-510-2P-TTR-ND - Tape & Reel (TR) 595-SPDL4532-510-2P-TCT-ND - Cut Tape (CT) 595-SPDL4532-510-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL4532-510-2P-T |
Description | CMC 51UH 230MA 2LN 2.8KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 2.8 kOhms 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL4532-510-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.74200 | $77.42 |
| 25 | $7.16320 | $179.08 |
| 50 | $6.75360 | $337.68 |
| 100 | $6.36770 | $636.77 |
| 250 | $5.89108 | $1,472.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09808 | $2,549.04 |
| 1,000 | $4.80731 | $4,807.31 |
| 1,500 | $4.64513 | $6,967.69 |
| 2,500 | $4.44873 | $11,121.83 |
| 3,500 | $4.32407 | $15,134.24 |
| 5,000 | $4.19582 | $20,979.10 |
| 12,500 | $4.07925 | $50,990.62 |

