
SLPPI03-12-3R3M-TR | |
---|---|
DigiKey Part Number | 595-SLPPI03-12-3R3M-TR-ND - Tape & Reel (TR) 595-SLPPI03-12-3R3M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-12-3R3M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-12-3R3M-TR |
Description | HI POWER IND 3.30UH 136.0 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.4 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.68400 | $66.84 |
100 | $5.49730 | $549.73 |
1,000 | $4.66014 | $4,660.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.02160 | $16,086.40 |
8,000 | $3.80730 | $30,458.40 |