
SFAPI-681K-UL-TR | |
---|---|
DigiKey Part Number | 595-SFAPI-681K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-681K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-681K-UL-TR |
Description | FIXED IND 680UH 315MA AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 250 mA 1.61Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.61Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.18300 | $61.83 |
25 | $5.71800 | $142.95 |
50 | $5.38980 | $269.49 |
100 | $5.08180 | $508.18 |
250 | $4.70128 | $1,175.32 |
500 | $4.43262 | $2,216.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.17973 | $4,179.73 |
2,000 | $3.94153 | $7,883.06 |
3,000 | $3.80870 | $11,426.10 |
5,000 | $3.64785 | $18,239.25 |
7,000 | $3.54573 | $24,820.11 |
10,000 | $3.48968 | $34,896.80 |