
SFAPI-470K-UL-TR | |
---|---|
DigiKey Part Number | 595-SFAPI-470K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-470K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-470K-UL-TR |
Description | FIXED IND 47UH 804MA AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 804 mA 109mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.52000 | $65.20 |
25 | $6.03560 | $150.89 |
50 | $5.68840 | $284.42 |
100 | $5.36310 | $536.31 |
250 | $4.96192 | $1,240.48 |
500 | $4.67858 | $2,339.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.41169 | $4,411.69 |
2,000 | $4.16029 | $8,320.58 |
3,000 | $4.02010 | $12,060.30 |
5,000 | $3.85035 | $19,251.75 |
7,000 | $3.74260 | $26,198.20 |
10,000 | $3.70440 | $37,044.00 |