MFG_SFAPI-122K-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAPI-270K-UL-TR

DigiKey Part Number
595-SFAPI-270K-UL-TR-ND - Tape & Reel (TR)
595-SFAPI-270K-UL-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFAPI-270K-UL-TR
Description
FIXED IND 27UH 1.5A AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 1.28 A 58mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.650" L (6.60mm x 16.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.90000$7.90
10$6.52000$65.20
25$6.03560$150.89
50$5.68840$284.42
100$5.36310$536.31
250$4.96192$1,240.48
500$4.67858$2,339.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.41169$4,411.69
2,000$4.16029$8,320.58
3,000$4.02010$12,060.30
5,000$3.85035$19,251.75
7,000$3.74260$26,198.20
10,000$3.70440$37,044.00
Manufacturers Standard Package