
ACZRM5259B-HF | |
---|---|
DigiKey Part Number | 641-1655-2-ND - Tape & Reel (TR) 641-1655-1-ND - Cut Tape (CT) 641-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRM5259B-HF |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5259B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.19100 | $11.91 |
100 | $0.79650 | $79.65 |
500 | $0.61582 | $307.91 |
1,000 | $0.55014 | $550.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45982 | $1,379.46 |
6,000 | $0.41876 | $2,512.56 |
9,000 | $0.33665 | $3,029.85 |
15,000 | $0.32433 | $4,864.95 |
21,000 | $0.31830 | $6,684.30 |