


SCRH8D28-330 | |
---|---|
DigiKey Part Number | 595-1517-2-ND - Tape & Reel (TR) 595-1517-1-ND - Cut Tape (CT) 595-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH8D28-330 |
Description | FIXED IND 33UH 1.3A 156 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.3 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.63939 | $9,278.78 |