


SCRH4D28-1R2 | |
|---|---|
DigiKey Part Number | SCRH4D28-1R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH4D28-1R2 |
Description | FIXED IND 1.2UH 5A 23.6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 5 A 23.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.54511 | $7,090.22 |

