


SCRH105R-221 | |
---|---|
DigiKey Part Number | 595-1427-2-ND - Tape & Reel (TR) 595-1427-1-ND - Cut Tape (CT) 595-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH105R-221 |
Description | FIXED IND 220UH 1.08A 500MOHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.08 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.89716 | $7,345.74 |