



SCIHP0530-4R7 | |
---|---|
DigiKey Part Number | 595-1766-2-ND - Tape & Reel (TR) 595-1766-1-ND - Cut Tape (CT) 595-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCIHP0530-4R7 |
Description | FIXED IND 4.7UH 3A SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.193" W (5.20mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.36046 | $12,720.92 |