
SC75-101 | |
---|---|
DigiKey Part Number | 595-1392-2-ND - Tape & Reel (TR) 595-1392-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC75-101 |
Description | FIXED IND 100UH 900MA 430MOHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 900 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.287" W (8.10mm x 7.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.57086 | $7,712.58 |