SC53LC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC53LC-6R8

DigiKey Part Number
595-1374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC53LC-6R8
Description
FIXED IND 6.8UH 2.27A 76MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.27 A 76mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.51A
Shielding
Shielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.209" W (5.30mm x 5.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.