
SC53LC-4R7 | |
---|---|
DigiKey Part Number | 595-1373-2-ND - Tape & Reel (TR) 595-1373-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC53LC-4R7 |
Description | FIXED IND 4.7UH 2.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.15488 | $10,309.76 |