
SC53-680 | |
|---|---|
DigiKey Part Number | SC53-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53-680 |
Description | FIXED IND 68UH 700MA 590 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 700 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 590mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.217" W (6.10mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.77256 | $7,976.52 |

