
SC43-100 | |
|---|---|
DigiKey Part Number | 595-1359-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC43-100 |
Description | FIXED IND 10UH 1.25A 182 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.25 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 182mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27900 | $6,837.00 |

