SC32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC32-150

DigiKey Part Number
595-1351-2-ND - Tape & Reel (TR)
595-1351-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC32-150
Description
FIXED IND 15UH 660MA 547MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 660 mA 547mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Unshielded
DC Resistance (DCR)
547mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.130" W (3.80mm x 3.30mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.87072$9,353.60