SC105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC105-561

DigiKey Part Number
SC105-561-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC105-561
Description
FIXED IND 560UH 460MA 1.9OHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Wirewound Inductor 460 mA 1.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.366" W (10.30mm x 9.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.47955$6,959.10