



MPI-900-12 | |
---|---|
DigiKey Part Number | MPI-900-12-ND |
Manufacturer | |
Manufacturer Product Number | MPI-900-12 |
Description | PWR XFMR LAMINATED 900VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 900VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 150A, Series 75A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-900-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 150A, Series 75A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 900VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 133.30mm L x 139.70mm W | |
Height - Seated (Max) | 117.80mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 19.8 lbs (9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,085.80800 | $10,429.04 |