



MPI-200-230 | |
---|---|
DigiKey Part Number | 595-1715-ND |
Manufacturer | |
Manufacturer Product Number | MPI-200-230 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.7A, Series 870mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-200-230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 1.7A, Series 870mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 95.30mm L x 113.30mm W | |
Height - Seated (Max) | 93.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 6.3 lbs (2.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,194.30000 | $1,194.30 |
10 | $1,072.58000 | $10,725.80 |
25 | $1,027.41280 | $25,685.32 |
50 | $994.43220 | $49,721.61 |