
LPTC-V-0.51-3-20 | |
---|---|
DigiKey Part Number | 595-LPTC-V-0.51-3-20-ND |
Manufacturer | |
Manufacturer Product Number | LPTC-V-0.51-3-20 |
Description | CMC 510UH 3A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LPTC-V-0.51-3-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 510 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" Dia x 0.512" L (18.00mm x 13.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.44000 | $18.44 |
10 | $15.17200 | $151.72 |
25 | $14.03720 | $350.93 |
50 | $13.23540 | $661.77 |
100 | $12.47890 | $1,247.89 |
250 | $11.54620 | $2,886.55 |
500 | $10.88780 | $5,443.90 |
1,000 | $10.26802 | $10,268.02 |
2,500 | $9.50374 | $23,759.35 |