



HCTI-1000-2.4 | |
|---|---|
DigiKey Part Number | 595-1740-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-1000-2.4 |
Description | FIXED IND 1MH 2.4A 300 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 2.4 A 300mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-1000-2.4 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±15% | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2324-V-RC | Bourns Inc. | 47 | M8895-ND | $30.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $21.74600 | $217.46 |
| 25 | $20.11960 | $502.99 |
| 50 | $18.97020 | $948.51 |
| 100 | $17.88670 | $1,788.67 |
| 250 | $16.55052 | $4,137.63 |
| 564 | $15.44972 | $8,713.64 |
| 1,128 | $14.57122 | $16,436.34 |
| 2,820 | $13.66824 | $38,544.44 |




