
FCBA1-0805F-33NJ | |
---|---|
DigiKey Part Number | 595-FCBA1-0805F-33NJTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-33NJCT-ND - Cut Tape (CT) 595-FCBA1-0805F-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-33NJ |
Description | FIXED IND 33NH 500MA 0.27 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 2.04GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.068" W (2.30mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.00700 | $40.07 |
100 | $3.29340 | $329.34 |
1,000 | $2.70881 | $2,708.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46809 | $7,404.27 |
6,000 | $2.32757 | $13,965.42 |
9,000 | $2.24922 | $20,242.98 |
15,000 | $2.15539 | $32,330.85 |