
FCBA1-0402F-33NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-33NJTR-ND - Tape & Reel (TR) 595-FCBA1-0402F-33NJCT-ND - Cut Tape (CT) 595-FCBA1-0402F-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-33NJ |
Description | FIXED IND 33NH 350MA 650 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 350 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0402F-33NJ Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.35GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.77500 | $67.75 |
| 100 | $5.57090 | $557.09 |
| 1,000 | $4.58234 | $4,582.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.99927 | $19,996.35 |
| 10,000 | $3.77222 | $37,722.20 |
| 15,000 | $3.69968 | $55,495.20 |

