
FCB-0603-801A | |
---|---|
DigiKey Part Number | 595-FCB-0603-801ATR-ND - Tape & Reel (TR) 595-FCB-0603-801ACT-ND - Cut Tape (CT) 595-FCB-0603-801ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-801A |
Description | FERRITE BEAD 800 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |