
FCB-0402-221A | |
---|---|
DigiKey Part Number | 595-FCB-0402-221ATR-ND - Tape & Reel (TR) 595-FCB-0402-221ACT-ND - Cut Tape (CT) 595-FCB-0402-221ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-221A |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70000 | $7.00 |
100 | $0.57290 | $57.29 |
1,000 | $0.47128 | $471.28 |
5,000 | $0.41109 | $2,055.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38761 | $3,876.10 |
20,000 | $0.36550 | $7,310.00 |
30,000 | $0.35316 | $10,594.80 |
50,000 | $0.33823 | $16,911.50 |
70,000 | $0.32875 | $23,012.50 |
100,000 | $0.31900 | $31,900.00 |
250,000 | $0.30870 | $77,175.00 |