
FCB-0603-102P | |
|---|---|
DigiKey Part Number | 595-FCB-0603-102PTR-ND - Tape & Reel (TR) 595-FCB-0603-102PCT-ND - Cut Tape (CT) 595-FCB-0603-102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-102P |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.72300 | $7.23 |
| 100 | $0.59520 | $59.52 |
| 1,000 | $0.48951 | $489.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43514 | $1,740.56 |
| 8,000 | $0.41029 | $3,282.32 |
| 12,000 | $0.39642 | $4,757.04 |
| 20,000 | $0.37963 | $7,592.60 |
| 28,000 | $0.36897 | $10,331.16 |
| 40,000 | $0.35800 | $14,320.00 |






