
F1B1-303015-3R9M | |
---|---|
DigiKey Part Number | 595-F1B1-303015-3R9MTR-ND - Tape & Reel (TR) 595-F1B1-303015-3R9MCT-ND - Cut Tape (CT) 595-F1B1-303015-3R9MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-303015-3R9M |
Description | FIXED IND 3.9UH 1.3A 169 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 169mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 3.9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.01700 | $40.17 |
100 | $3.30190 | $330.19 |
1,000 | $2.71574 | $2,715.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.41490 | $9,659.60 |
8,000 | $2.27752 | $18,220.16 |
12,000 | $2.20090 | $26,410.80 |
20,000 | $2.16090 | $43,218.00 |