Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DST-6-10

DigiKey Part Number
595-1916-ND
Manufacturer
Manufacturer Product Number
DST-6-10
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-6-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 4A, Series 2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
20VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
57.20mm L x 47.60mm W
Height - Seated (Max)
36.90mm
Voltage - Isolation
2500Vrms
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$143.93760$10,795.32