All-4-One
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
All-4-One
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-80-12

DigiKey Part Number
595-1275-ND
Manufacturer
Manufacturer Product Number
A41-80-12
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
A41-80-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 12.6A, Series 6.3A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
63.50mm L x 64.30mm W
Height - Seated (Max)
76.20mm
Voltage - Isolation
4000Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$271.49000$271.49
10$244.32600$2,443.26
25$234.18400$5,854.60
50$226.76200$11,338.10
100$219.55240$21,955.24
250$210.34408$52,586.02
Manufacturers Standard Package