




A41-43-12 | |
---|---|
DigiKey Part Number | 595-1274-ND |
Manufacturer | |
Manufacturer Product Number | A41-43-12 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A41-43-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 6.8A, Series 3.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 54.40mm W | |
Height - Seated (Max) | 68.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.05000 | $199.05 |
20 | $173.61300 | $3,472.26 |
40 | $168.13650 | $6,725.46 |
60 | $165.00500 | $9,900.30 |
100 | $161.13400 | $16,113.40 |
260 | $154.11254 | $40,069.26 |
500 | $149.46858 | $74,734.29 |