A41-(25,43)-(12,16,20,230,24,28,36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A41-(25,43)-(12,16,20,230,24,28,36)
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-25-16

DigiKey Part Number
595-1278-ND
Manufacturer
Manufacturer Product Number
A41-25-16
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
A41-25-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 3.2A, Series 1.6A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.40mm L x 54.40mm W
Height - Seated (Max)
58.70mm
Voltage - Isolation
4000Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$157.31000$157.31
20$137.29750$2,745.95
40$132.98175$5,319.27
60$130.51150$7,830.69
100$127.45850$12,745.85
260$121.91815$31,698.72
500$118.25318$59,126.59
Manufacturers Standard Package