



A41-130-12 | |
---|---|
DigiKey Part Number | 595-1276-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-12 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A41-130-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 20.6A, Series 10.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 76.20mm W | |
Height - Seated (Max) | 85.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.17000 | $358.17 |
10 | $322.16800 | $3,221.68 |
25 | $308.74600 | $7,718.65 |
50 | $298.93360 | $14,946.68 |
100 | $289.40420 | $28,940.42 |
250 | $277.23728 | $69,309.32 |