




241-6-12 | |
---|---|
DigiKey Part Number | 595-1042-ND |
Manufacturer | |
Manufacturer Product Number | 241-6-12 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 12.6V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-6-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.47000 | $147.47 |
10 | $132.84600 | $1,328.46 |
25 | $127.37880 | $3,184.47 |
50 | $123.37200 | $6,168.60 |
100 | $119.47660 | $11,947.66 |
250 | $114.49584 | $28,623.96 |
500 | $110.85294 | $55,426.47 |