



241-3-20 | |
---|---|
DigiKey Part Number | 241-3-20-ND |
Manufacturer | |
Manufacturer Product Number | 241-3-20 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 20V Secondary 120mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-3-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 120mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 52.60mm L x 29.60mm W | |
Height - Seated (Max) | 31.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $77.11660 | $11,567.49 |