OF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130-0F

DigiKey Part Number
595-1823-ND
Manufacturer
Manufacturer Product Number
130-0F
Description
XFRMR NON-ISOL 115/230V 300VA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V, 230V
Manufacturer
Signal Transformer
Voltage - Secondary
115V, 230V
Series
Power - Max
300VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Autotransformer (Non-Isolated)
Weight
5 lbs (2.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$618.91000$618.91
10$556.29100$5,562.91
25$533.00320$13,325.08
50$515.98140$25,799.07
100$499.46680$49,946.68
Manufacturers Standard Package