



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sigfox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 865MHz ~ 870MHz, 902MHz ~ 928MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,389.15000 | $1,389.15 |