
WP7702-G_1104214 | |
---|---|
DigiKey Part Number | 1645-1114-2-ND - Tape & Reel (TR) 1645-1114-1-ND - Cut Tape (CT) 1645-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7702-G_1104214 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-M1/NB1 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 300kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |