
WP7603-1-G_1104339 | |
|---|---|
DigiKey Part Number | 1645-WP7603-1-G_1104339TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7603-1-G_1104339 |
Description | RF TXRX MOD CELL NAV CAST SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-1 (Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $429.39908 | $214,699.54 |

